Wurth Elektronik, WE-XHMA, 6030 Shielded Surface Mount Inductor with a Composite Core Core, 560 nH ±20 % 16 A Idc
- RS Stock No.:
- 248-8140
- Distrelec Article No.:
- 302-84-573
- Mfr. Part No.:
- 784393440060
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-8140
- Distrelec Article No.:
- 302-84-573
- Mfr. Part No.:
- 784393440060
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 560nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 16A | |
| Package/Case | 6030 | |
| Length | 11.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 2.9mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-XHMA | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Composite Core | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Depth | 9.1mm | |
| Height | 3mm | |
| Maximum Self Resonant Frequency | 77MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 560nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 16A | ||
Package/Case 6030 | ||
Length 11.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 2.9mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-XHMA | ||
Maximum Operating Temperature 125°C | ||
Core Material Composite Core | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Termination Style Surface Mount | ||
Depth 9.1mm | ||
Height 3mm | ||
Maximum Self Resonant Frequency 77MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMD power inductor used in power supplies for mobile devices, wireless communication devices as well as in DC/DC-converters. Size of this inductor is 6030.
Flat wire coil for low copper losses
Composite core material allows high saturation currents
Compact design
Magnetically shielded
High current capability and handles high transient current spikes
Low leakage flux noise
Related links
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 560 nH ±20 % 16 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 560 nH ±20 % 27.5 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 330 nH ±20 % 16.5 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Composite Core Core, 180 nH ±20 % 20 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 560 nH ±20 % 61 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 560 nH ±20 % 61 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 560 nH ±20 % 5.5 A Idc
- Eaton 1104 Shielded Surface Mount Inductor with a Composite Iron Powder Core, 560 nH ±20 % 32 A Idc
