Wurth Elektronik, WE-HCIA, 1050 Shielded Surface Mount Inductor 2.4 μH Flat Wire Winding ±20 % 14 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-8178
Mfr. Part No.:
784325024
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.4μH

Product Type

Surface Mount Inductor

Maximum DC Current

14A

Package/Case

1050

Length

10.5mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

5.4mΩ

Pin Count

2

Series

WE-HCIA

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Termination Style

Surface Mount

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Height

4.5mm

Depth

4.7mm

Maximum Self Resonant Frequency

55MHz

Moulded

Yes

Inductor Construction

Flat Wire Winding

COO (Country of Origin):
CN
The Wurth Elektronik SMD flat wire high current inductor used in filter choke for motor electronics, car infotainment as well as in multimedia applications.

Magnetically shielded

Flat wire coil for low losses

Low stray field

Operating temperature is -55 °C up to +150 °C

Current capability up to 36 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy