Wurth Elektronik, WE-HCIA, 1050 Shielded Surface Mount Inductor 5.2 μH Flat Wire Winding ±20 % 10 A Idc

Subtotal (1 unit)*

€3.70

(exc. VAT)

€4.55

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 102 unit(s), ready to ship from another location
Units
Per unit
1 +€3.70

*price indicative

Packaging Options:
RS Stock No.:
248-8185
Distrelec Article No.:
302-84-544
Mfr. Part No.:
784325055
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

5.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

10A

Package/Case

1050

Packaging

Tape & Reel

Length

10.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

9.45mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Series

WE-HCIA

Termination Style

Surface Mount

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Height

4.5mm

Depth

4.7mm

Maximum Self Resonant Frequency

31MHz

Inductor Construction

Flat Wire Winding

Moulded

Yes

COO (Country of Origin):
CN
The Wurth Elektronik SMD flat wire high current inductor used in filter choke for motor electronics, car infotainment as well as in multimedia applications.

Magnetically shielded

Flat wire coil for low losses

Low stray field

Operating temperature: -55 °C up to +150 °C

Current capability up to 36 A

AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy