Wurth Elektronik, WE-CHSA, 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.6 μH ±20 % 12.2 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-8200
Mfr. Part No.:
78433290360
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

3.6μH

Maximum DC Current

12.2A

Package/Case

1212

Length

12.2mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

8.2mΩ

Pin Count

2

Series

WE-CHSA

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Height

11.75mm

Standards/Approvals

RoHS, REACH, JEDEC JS709B

Core Material

Magnetic Iron Alloy

Depth

11.75mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

48MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
TH
The Wurth Elektronik SMT high current inductor used as a filter choke for motor electronics, DC/DC converter, multimedia applications as well as in microprocessor filtering.

Magnetically shielded rod core inductor

Operating temperature is -55 °C up to +150 °C

Saturation current up to 48.5 A

Iron alloy core leads to soft saturation

Excellent coplanarity due to the plastic base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy