Wurth Elektronik, WE-CHSA, 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.2 μH ±20 % 8.8 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-8204
Mfr. Part No.:
78433290620
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

6.2μH

Maximum DC Current

8.8A

Package/Case

1212

Packaging

Tape & Reel

Length

12.2mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

15mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Series

WE-CHSA

Height

11.75mm

Depth

11.75mm

Termination Style

Surface Mount

Standards/Approvals

JEDEC JS709B, REACH, RoHS

Core Material

Magnetic Iron Alloy

Maximum Self Resonant Frequency

37MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
TH
The Wurth Elektronik SMT high current inductor used as a filter choke for motor electronics, DC/DC converter, multimedia applications as well as in microprocessor filtering.

Magnetically shielded rod core inductor

Operating temperature: -55 °C up to +150 °C

Saturation current up to 48.5 A

Iron alloy core leads to soft saturation

Excellent coplanarity due to the plastic base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy