Wurth Elektronik, WE-CHSA, 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.2 μH ±20 % 8.8 A Idc
- RS Stock No.:
- 248-8205
- Distrelec Article No.:
- 302-84-553
- Mfr. Part No.:
- 78433290620
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€3.42
(exc. VAT)
€4.21
(inc. VAT)
Last RS stock
- Final 99 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €3.42 |
*price indicative
- RS Stock No.:
- 248-8205
- Distrelec Article No.:
- 302-84-553
- Mfr. Part No.:
- 78433290620
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 8.8A | |
| Package/Case | 1212 | |
| Length | 12.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 15mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | WE-CHSA | |
| Termination Style | Surface Mount | |
| Core Material | Magnetic Iron Alloy | |
| Depth | 11.75mm | |
| Standards/Approvals | JEDEC JS709B, REACH, RoHS | |
| Height | 11.75mm | |
| Maximum Self Resonant Frequency | 37MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 8.8A | ||
Package/Case 1212 | ||
Length 12.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 15mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series WE-CHSA | ||
Termination Style Surface Mount | ||
Core Material Magnetic Iron Alloy | ||
Depth 11.75mm | ||
Standards/Approvals JEDEC JS709B, REACH, RoHS | ||
Height 11.75mm | ||
Maximum Self Resonant Frequency 37MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TH
The Wurth Elektronik SMT high current inductor used as a filter choke for motor electronics, DC/DC converter, multimedia applications as well as in microprocessor filtering.
Magnetically shielded rod core inductor
Operating temperature: -55 °C up to +150 °C
Saturation current up to 48.5 A
Iron alloy core leads to soft saturation
Excellent coplanarity due to the plastic base
Related links
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.2 μH ±20 % 8.8 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.4 μH ±20 % 13.8 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 5.1 μH ±20 % 9.8 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2 μH ±20 % 16.2 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.6 μH ±20 % 12.2 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 8.2 μH ±20 % 7.1 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 7.5 μH ±20 % 7.8 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 15 μH ±20 % 5.4 A Idc
