Wurth Elektronik, WE-CHSA, 8090 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.9 μH ±20 % 5 A Idc

Subtotal (1 reel of 350 units)*

€575.05

(exc. VAT)

€707.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
350 +€1.643€575.05

*price indicative

RS Stock No.:
248-8241
Mfr. Part No.:
78433490390
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3.9μH

Product Type

Surface Mount Inductor

Maximum DC Current

5A

Package/Case

8090

Length

8.1mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

28.9mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Series

WE-CHSA

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Standards/Approvals

JEDEC JS709B, REACH, RoHS

Height

9mm

Core Material

Magnetic Iron Alloy

Depth

9mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

65MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
TH
The Wurth Elektronik SMT high current inductor used as a filter choke for motor electronics, DC/DC converter, multimedia applications as well as in microprocessor filtering.

Magnetically shielded rod core inductor

Operating temperature is -55 °C up to +150 °C

Saturation current up to 48.5 A

Iron alloy core leads to soft saturation

Excellent coplanarity due to the plastic base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy