Wurth Elektronik, WE-CHSA, 8090 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 750 nH ±20 % 12.8 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-8234
Mfr. Part No.:
78433490075
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

750nH

Product Type

Surface Mount Inductor

Maximum DC Current

12.8A

Package/Case

8090

Length

8.1mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Maximum DC Resistance

5.9mΩ

Minimum Operating Temperature

-55°C

Series

WE-CHSA

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Standards/Approvals

JEDEC JS709B, REACH, RoHS

Depth

9mm

Height

9mm

Termination Style

Surface Mount

Core Material

Magnetic Iron Alloy

Maximum Self Resonant Frequency

154MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
TH
The Wurth Elektronik SMT high current inductor used as a filter choke for motor electronics, DC/DC converter, multimedia applications as well as in microprocessor filtering.

Magnetically shielded rod core inductor

Operating temperature is -55 °C up to +150 °C

Saturation current up to 48.5 A

Iron alloy core leads to soft saturation

Excellent coplanarity due to the plastic base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy