Wurth Elektronik, WE-XHMA, 1510 Shielded Surface Mount Inductor with a Composite Core Core, 8.2 μH ±20 % 13 A Idc
- RS Stock No.:
- 248-8304
- Mfr. Part No.:
- 78439370082
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-8304
- Mfr. Part No.:
- 78439370082
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 8.2μH | |
| Maximum DC Current | 13A | |
| Package/Case | 1510 | |
| Length | 16.4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 5.5mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-XHMA | |
| Depth | 10mm | |
| Core Material | Composite Core | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Height | 10mm | |
| Maximum Self Resonant Frequency | 11MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 8.2μH | ||
Maximum DC Current 13A | ||
Package/Case 1510 | ||
Length 16.4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 5.5mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-XHMA | ||
Depth 10mm | ||
Core Material Composite Core | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Termination Style Surface Mount | ||
Height 10mm | ||
Maximum Self Resonant Frequency 11MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMD power inductor used in power supplies for mobile devices, wireless communication devices as well as in DC/DC-converters. Size of this inductor is 1510.
Flat wire coil for low copper losses
Composite core material allows high saturation currents
Compact design
Magnetically shielded
High current capability and handles high transient current spikes
Low leakage flux noise
Related links
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 8.2 μH ±20 % 13 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 33 μH ±20 % 8.5 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 15 μH ±20 % 10 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 22 μH ±20 % 8 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 10 μH ±20 % 11.5 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 4.7 μH ±20 % 17 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 6.8 μH ±20 % 15 A Idc
- Wurth Elektronik 8080 Shielded Surface Mount Inductor with a Composite Core Core, 2.2 μH ±20 % 13 A Idc
