Wurth Elektronik, WE-XHMA, 1510 Shielded Surface Mount Inductor with a Composite Core Core, 6.8 μH ±20 % 15 A Idc
- RS Stock No.:
- 248-8303
- Distrelec Article No.:
- 302-84-600
- Mfr. Part No.:
- 78439370068
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€6.14
(exc. VAT)
€7.55
(inc. VAT)
In Stock
- Plus 193 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.14 |
*price indicative
- RS Stock No.:
- 248-8303
- Distrelec Article No.:
- 302-84-600
- Mfr. Part No.:
- 78439370068
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 15A | |
| Package/Case | 1510 | |
| Packaging | Tape & Reel | |
| Length | 16.4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 4.1mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-XHMA | |
| Depth | 10mm | |
| Core Material | Composite Core | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Height | 10mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 14MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 15A | ||
Package/Case 1510 | ||
Packaging Tape & Reel | ||
Length 16.4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 4.1mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-XHMA | ||
Depth 10mm | ||
Core Material Composite Core | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Height 10mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 14MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMD power inductor used in power supplies for mobile devices, wireless communication devices as well as in DC/DC-converters. Size of this inductor is 1510.
Flat wire coil for low copper losses
Composite core material allows high saturation currents
Compact design
Magnetically shielded
High current capability and handles high transient current spikes
Low leakage flux noise
Operating temperature is -40°C
Related links
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 6.8 μH ±20 % 15 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 33 μH ±20 % 8.5 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 15 μH ±20 % 10 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 22 μH ±20 % 8 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 10 μH ±20 % 11.5 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 4.7 μH ±20 % 17 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 8.2 μH ±20 % 13 A Idc
- Wurth Elektronik 1090 Shielded Surface Mount Inductor with a Composite Core Core, 3.3 μH ±20 % 15 A Idc
