Panasonic, ETQP4M, 1206 Shielded Surface Mount Inductor with a Metal Composite Core, 68 μH ±20 % 2.9 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
253-8455
Mfr. Part No.:
ETQP4M680KVC
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Inductor

Inductance

68μH

Maximum DC Current

2.9A

Package/Case

1206

Length

10.7mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

196.24mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Series

ETQP4M

Inductance Tolerance

±20 %

Depth

4mm

Height

4mm

Core Material

Metal Composite

Termination Style

Surface Mount

Standards/Approvals

RoHS

Inductor Construction

Wirewound

Moulded

Yes

The Panasonic power inductors for automotive application is used for high heat resistance and high reliability using metal composite core (MC). Contribute to down-sizing of ECU power circuit by small case size with higher current capability. Low loss characteristic realizes high efficiency of power circuit of ECU and contribute to simplify thermal design process. Metal composite monolithic structure realizes high reliability ECU design which is applied under severe environmental condition. It can be used as boost-converter and buck converter applications.

High heat resistance operation up to 155 ℃ including self-heating

Low profile and SMD type

High bias current with excellent inductance stability using ferrous alloy magnetic material

Temperature stability with excellent inductance stability over broad temperature range

Low audible (buzz) noise with a gapless structure achieved with metal composite core

High efficiency with low DC resistance of winding and low eddy-current loss of the core

Shielded construction

AEC-Q200 compliant and RoHS compliant

Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy