RS PRO, 0201 Surface Mount Inductor with a Ceramic Core, 27 nH Multilayer 140 mA Idc
- RS Stock No.:
- 256-7617
- Mfr. Part No.:
- RSMLCI01JTQ27N-S
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-7617
- Mfr. Part No.:
- RSMLCI01JTQ27N-S
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Inductor | |
| Inductance | 27nH | |
| Maximum DC Current | 140mA | |
| Package/Case | 0201 | |
| Length | 600μm | |
| Maximum DC Resistance | 1.50Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 300μm | |
| Core Material | Ceramic | |
| Depth | 300μm | |
| Maximum Self Resonant Frequency | 2.20GHz | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Inductor | ||
Inductance 27nH | ||
Maximum DC Current 140mA | ||
Package/Case 0201 | ||
Length 600μm | ||
Maximum DC Resistance 1.50Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 300μm | ||
Core Material Ceramic | ||
Depth 300μm | ||
Maximum Self Resonant Frequency 2.20GHz | ||
Inductor Construction Multilayer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Multilayer Chip Inductors, 27 nH Inductance
These RS PRO Multilayer Chip Inductors are designed for ultimate precision and reliability in high-performance applications. With a focus on enhancing circuit performance, they ensure exceptional reliability and efficiency.
Features and Benefits
Monolithic Structure: Provides high reliability
High Self-Resonant Frequency: Ensures optimal performance
Excellent Solder Ability: Facilitates easy installation and high heat resistance
Applications
Consumer electronics
Telecommunications
Automotive systems
Additional Information
Complies with IEC 60950-1 and IEC 62368-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 27 nH Multilayer 140 mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 27 nH 140mA Idc
- RS PRO 68 nH Multilayer 100 mA Idc
- RS PRO 1.2 nH Multilayer 800 mA Idc
- RS PRO 8.2 nH Multilayer 250 mA Idc
- RS PRO 82 nH Multilayer 100 mA Idc
- RS PRO 2.6 nH Multilayer 550 mA Idc
- RS PRO 18 nH Multilayer 200 mA Idc
