RS PRO, 0201 Surface Mount Inductor with a Ceramic Core, 82 nH Multilayer 100 mA Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
256-7623
Mfr. Part No.:
RSMLCI01JTQ82N-S
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

82nH

Product Type

Surface Mount Inductor

Maximum DC Current

100mA

Package/Case

0201

Length

600μm

Minimum Operating Temperature

-55°C

Maximum DC Resistance

3.80Ω

Maximum Operating Temperature

125°C

Height

300μm

Core Material

Ceramic

Depth

300μm

Maximum Self Resonant Frequency

1.00GHz

Inductor Construction

Multilayer

RoHS Status: Exempt

RS PRO Multilayer Chip Inductors, 82 nH Inductance


RS PRO Multilayer Chip Inductors are designed for ultimate precision and reliability in high-performance applications. These Advanced surface mount inductors are meticulously engineered to enhance circuit performance, ensuring exceptional reliability and efficiency.

Features and Benefits


Monolithic Structure: Provides high reliability

High Self-Resonant Frequency: Ensures superior performance

Excellent Solder Ability: Facilitates easy installation and high heat resistance

Applications


Consumer electronics

Telecommunications

Automotive electronics

Additional Information


Complies with IEC 60950-1 and IEC 62368-1 standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy