RS PRO, 0402 Surface Mount Inductor with a Ceramic Core, 1.5 nH Multilayer 1 A Idc

Subtotal (1 reel of 10000 units)*

€30.00

(exc. VAT)

€40.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.003€30.00

*price indicative

RS Stock No.:
256-7666
Mfr. Part No.:
RSMLCI02ST1N5-S
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

1.5nH

Product Type

Surface Mount Inductor

Maximum DC Current

1A

Package/Case

0402

Length

1mm

Maximum DC Resistance

0.08Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Core Material

Ceramic

Height

500μm

Depth

500μm

Maximum Self Resonant Frequency

0.08GHz

Inductor Construction

Multilayer

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Multilayer Chip Inductors, Surface Mount Inductor


RS PRO Multilayer Chip Inductors are designed for ultimate precision and reliability in high-performance applications. These Advanced inductors enhance circuit performance, ensuring exceptional reliability and efficiency.

Features and Benefits


Monolithic Structure: Provides high reliability

High Self-Resonant Frequency: Ensures superior performance

Excellent Solder Ability: Facilitates easy installation

High Heat Resistance: Suitable for demanding environments

Applications


Consumer electronics

Automotive systems

Telecommunications

Industrial equipment

Additional Information


Complies with IEC 60950-1 and IEC 62368-1 standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy