RS PRO, 0402 Surface Mount Inductor with a Ceramic Core, 1.5 nH Multilayer 1 A Idc
- RS Stock No.:
- 256-7667
- Mfr. Part No.:
- RSMLCI02ST1N5-S
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€0.15
(exc. VAT)
€0.20
(inc. VAT)
Temporarily out of stock
- Shipping from 29 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 4950 | €0.003 | €0.15 |
| 5000 - 12450 | €0.003 | €0.15 |
| 12500 - 24950 | €0.002 | €0.10 |
| 25000 - 49950 | €0.002 | €0.10 |
| 50000 + | €0.002 | €0.10 |
*price indicative
- RS Stock No.:
- 256-7667
- Mfr. Part No.:
- RSMLCI02ST1N5-S
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 1.5nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1A | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.08Ω | |
| Maximum Operating Temperature | 125°C | |
| Depth | 500μm | |
| Height | 500μm | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 0.08GHz | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 1.5nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1A | ||
Package/Case 0402 | ||
Length 1mm | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.08Ω | ||
Maximum Operating Temperature 125°C | ||
Depth 500μm | ||
Height 500μm | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 0.08GHz | ||
Inductor Construction Multilayer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Multilayer Chip Inductors, Surface Mount Inductor
RS PRO Multilayer Chip Inductors are designed for ultimate precision and reliability in high-performance applications. These Advanced inductors enhance circuit performance, ensuring exceptional reliability and efficiency.
Features and Benefits
Monolithic Structure: Provides high reliability
High Self-Resonant Frequency: Ensures superior performance
Excellent Solder Ability: Facilitates easy installation
High Heat Resistance: Suitable for demanding environments
Applications
Consumer electronics
Automotive systems
Telecommunications
Industrial equipment
Additional Information
Complies with IEC 60950-1 and IEC 62368-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
