RS PRO, 0603 Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer 400 mA Idc
- RS Stock No.:
- 256-7697
- Mfr. Part No.:
- RSMLCI03JT15N-S
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€1.35
(exc. VAT)
€1.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 2450 | €0.027 | €1.35 |
| 2500 - 4950 | €0.026 | €1.30 |
| 5000 - 12450 | €0.025 | €1.25 |
| 12500 - 49950 | €0.023 | €1.15 |
| 50000 + | €0.02 | €1.00 |
*price indicative
- RS Stock No.:
- 256-7697
- Mfr. Part No.:
- RSMLCI03JT15N-S
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 15nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 400mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Maximum DC Resistance | 0.5Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 800μm | |
| Core Material | Ceramic | |
| Height | 800μm | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 15nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 400mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Maximum DC Resistance 0.5Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 800μm | ||
Core Material Ceramic | ||
Height 800μm | ||
Inductor Construction Multilayer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Multilayer Chip Inductors, 15 nH Inductance
RS PRO Multilayer Chip Inductors are designed for ultimate precision and reliability in high-performance applications. These surface mount inductors are engineered to enhance circuit performance, ensuring exceptional reliability and efficiency.
Features and Benefits
Monolithic Structure: Provides high reliability
High Self-Resonant Frequency: Ensures superior performance in high-frequency applications
Excellent Solder Ability: Facilitates easy installation and strong connections
High Heat Resistance: Suitable for demanding environments
Applications
Consumer electronics
Automotive systems
Telecommunications
Industrial equipment
Additional Information
Complies with IEC 60950-1 and IEC 62368-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
