RS PRO, 0603 Surface Mount Inductor with a Ceramic Core, 27 nH Multilayer 300 mA Idc
- RS Stock No.:
- 256-7703
- Mfr. Part No.:
- RSMLCI03JT27N-S
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 2500 more to save €0.00
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€0.35
(exc. VAT)
€0.45
(inc. VAT)
In Stock
- Plus 3,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 2450 | €0.007 | €0.35 | - |
| 2500 - 4950 | €0.007 | €0.35 | - |
| 5000 - 12450 | €0.006 | €0.30 | €5.00 |
| 12500 - 49950 | €0.006 | €0.30 | €12.50 |
| 50000 + | €0.005 | €0.25 | €100.00 |
*price indicative
- RS Stock No.:
- 256-7703
- Mfr. Part No.:
- RSMLCI03JT27N-S
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 27nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Maximum DC Resistance | 0.70Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ceramic | |
| Height | 800μm | |
| Depth | 800μm | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 27nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Maximum DC Resistance 0.70Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Core Material Ceramic | ||
Height 800μm | ||
Depth 800μm | ||
Inductor Construction Multilayer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Multilayer Chip Inductors, 27 nH Inductance
RS PRO Multilayer Chip Inductors are designed for ultimate precision and reliability in high-performance applications. These Advanced surface mount inductors are meticulously engineered to enhance circuit performance, ensuring exceptional reliability and efficiency.
Features and Benefits
Monolithic Structure: Provides high reliability
High Self-Resonant Frequency: Ensures superior performance in high-frequency applications
Excellent Solder Ability: Facilitates easy installation and strong connections
High Heat Resistance: Suitable for demanding environments
Applications
Consumer electronics
Automotive systems
Telecommunications
Industrial equipment
Additional Information
Complies with IEC 60950-1 and IEC 62368-1 standards
Package/Case: 0603
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 27 nH Multilayer 300 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 27 nH Multilayer ±5 % 300 mA Idc Q:8
- Wurth Elektronik 0603 Shielded Surface Mount Inductor with a Ceramic Core, 27 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik 0805 Shielded Surface Mount Inductor with a Ceramic Core, 27 nH Multilayer ±5 % 300 mA Idc Q:18
- RS PRO 27 nH ±5% Wire-Wound 600mA Idc Q:40
- RS PRO 22 nH Multilayer 350 mA Idc
- RS PRO 56 nH Multilayer 200 mA Idc
- RS PRO 4.7 nH Multilayer 700 mA Idc
