Wurth Elektronik, WE-LQS, 5040 Shielded Power Inductor 220 μH Semi Shielded ±20 % 550 mA Idc
- RS Stock No.:
- 258-5602
- Mfr. Part No.:
- 74404054221
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1500 units)*
€970.50
(exc. VAT)
€1,194.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.647 | €970.50 |
*price indicative
- RS Stock No.:
- 258-5602
- Mfr. Part No.:
- 74404054221
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 220μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 550mA | |
| Package/Case | 5040 | |
| Packaging | Tape & Reel | |
| Length | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1400mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LQS | |
| Depth | 4mm | |
| Height | 4mm | |
| Termination Style | SMT | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Self Resonant Frequency | 4.5MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 220μH | ||
Product Type Power Inductor | ||
Maximum DC Current 550mA | ||
Package/Case 5040 | ||
Packaging Tape & Reel | ||
Length 5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1400mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LQS | ||
Depth 4mm | ||
Height 4mm | ||
Termination Style SMT | ||
Standards/Approvals RoHS, REACH | ||
Maximum Self Resonant Frequency 4.5MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT power inductor with magnetically shielded by use of a magnetic resin, for use as switching controllers which require high efficiency. Big sizes can be used in shock resisting circuits.
Robust construction
Compact design Power Inductor
1.7 times more current than compared to an unshielded version
Related links
- Wurth Elektronik 5040 Shielded Power Inductor 220 μH Semi Shielded ±20 % 550 mA Idc
- Bourns 2010 Shielded Power Inductor with a Ferrite Core, 6.8 μH Semi Shielded ±20 % 550 mA Idc Q:14
- Wurth Elektronik 680 μH ±20 % 550 mA Idc
- Bourns 6.8 μH Semi Shielded ±20 % 550 mA Idc
- TDK 1 mH ±20 % 550 mA Idc
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc Core, 680 μH Semi Shielded ±20 % 300 mA
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc Core, 330 μH Semi Shielded ±20 % 470 mA
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc Core, 150 μH Semi Shielded ±20 % 720 mA
