Wurth Elektronik, WE-LQS SMT, 5040 Shielded Power Inductor with a Manganese Zinc Core, 150 μH Semi Shielded ±20 % 720 mA

Subtotal (1 reel of 1500 units)*

€970.50

(exc. VAT)

€1,194.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.647€970.50

*price indicative

RS Stock No.:
258-5600
Mfr. Part No.:
74404054151
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

150μH

Maximum DC Current

720mA

Package/Case

5040

Packaging

Tape & Reel

Length

5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

810mΩ

Series

WE-LQS SMT

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Depth

4mm

Height

4mm

Core Material

Manganese Zinc

Standards/Approvals

JEDEC JS709B, AEC-Q200, DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, RoHS, REACH

Maximum Self Resonant Frequency

6.3MHz

Inductor Construction

Semi Shielded

COO (Country of Origin):
CN
The Wurth Elektronik SMT power inductor with magnetically shielded by use of a magnetic resin, for use as switching controllers which require high efficiency. Big sizes can be used in shock resisting circuits.

Robust construction

Compact design Power Inductor

1.7 times more current than compared to an unshielded version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy