Wurth Elektronik, WE-MAPI SMT, 4030 Shielded Power Inductor with a Manganese Zinc Core, 1.2 μH ±20 % 9.6 A Idc
- RS Stock No.:
- 258-5692
- Mfr. Part No.:
- 74438357012
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-5692
- Mfr. Part No.:
- 74438357012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 1.2μH | |
| Maximum DC Current | 9.6A | |
| Package/Case | 4030 | |
| Length | 4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 15.5mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MAPI SMT | |
| Standards/Approvals | RoHS, AEC-Q200, DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, REACH | |
| Height | 3.1mm | |
| Depth | 4.1mm | |
| Core Material | Manganese Zinc | |
| Maximum Self Resonant Frequency | 51MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 1.2μH | ||
Maximum DC Current 9.6A | ||
Package/Case 4030 | ||
Length 4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 15.5mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-MAPI SMT | ||
Standards/Approvals RoHS, AEC-Q200, DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, REACH | ||
Height 3.1mm | ||
Depth 4.1mm | ||
Core Material Manganese Zinc | ||
Maximum Self Resonant Frequency 51MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik power inductor with magnetic iron alloy allows high rated currents. High current capability and handles high transient current spikes.
Compact design
Magnetically shielded
High current capability and handles high transient current spikes
Related links
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 1.2 μH ±20 % 9.6 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 1 μH ±20 % 9.6 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 10 μH ±20 % 4.6 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 4.7 μH ±20 % 6.4 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 8.2 μH ±20 % 5.2 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 2.2 μH ±20 % 7 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 5.6 μH ±20 % 6 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 6.8 μH ±20 % 5.5 A Idc
