Wurth Elektronik, WE-MAPI SMT, 4030 Shielded Power Inductor with a Manganese Zinc Core, 5.6 μH ±20 % 6 A Idc

Subtotal (1 reel of 700 units)*

€847.00

(exc. VAT)

€1,043.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
700 +€1.21€847.00

*price indicative

RS Stock No.:
258-5703
Mfr. Part No.:
74438357056
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

5.6μH

Product Type

Power Inductor

Maximum DC Current

6A

Package/Case

4030

Packaging

Tape & Reel

Length

4mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

51mΩ

Maximum Operating Temperature

125°C

Series

WE-MAPI SMT

Inductance Tolerance

±20 %

Height

3.1mm

Standards/Approvals

JEDEC JS709B, IEC 61249-2-21, DIN ISO 2768, DIN EN 61760-2, RoHS, AEC-Q200, REACH

Core Material

Manganese Zinc

Depth

4.1mm

Maximum Self Resonant Frequency

21MHz

Inductor Construction

Shielded

COO (Country of Origin):
KR
The Wurth Elektronik power inductor with magnetic iron alloy allows high rated currents. High current capability and handles high transient current spikes.

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy