Wurth Elektronik, WE-LQSA, 6045 Shielded Power Inductor with a Nickel Zinc, Manganese Zinc Core, 10 μH Semi Shielded ±20
- RS Stock No.:
- 259-1112
- Mfr. Part No.:
- 78404064100
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1500 units)*
€1,503.00
(exc. VAT)
€1,848.00
(inc. VAT)
- Plus 1,500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €1.002 | €1,503.00 |
*price indicative
- RS Stock No.:
- 259-1112
- Mfr. Part No.:
- 78404064100
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 2.8A | |
| Package/Case | 6045 | |
| Packaging | Tape | |
| Length | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 58mΩ | |
| Minimum Operating Temperature | -50°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LQSA | |
| Maximum Operating Temperature | 150°C | |
| Depth | 6mm | |
| Standards/Approvals | AEC-Q200, JEDEC JS709B, IEC 61249-2-21, DIN EN 61760-2, REACH, RoHS, DIN ISO 2768 | |
| Height | 4.6mm | |
| Core Material | Nickel Zinc, Manganese Zinc | |
| Maximum Self Resonant Frequency | 22MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 10μH | ||
Maximum DC Current 2.8A | ||
Package/Case 6045 | ||
Packaging Tape | ||
Length 5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 58mΩ | ||
Minimum Operating Temperature -50°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LQSA | ||
Maximum Operating Temperature 150°C | ||
Depth 6mm | ||
Standards/Approvals AEC-Q200, JEDEC JS709B, IEC 61249-2-21, DIN EN 61760-2, REACH, RoHS, DIN ISO 2768 | ||
Height 4.6mm | ||
Core Material Nickel Zinc, Manganese Zinc | ||
Maximum Self Resonant Frequency 22MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 6045 Shielded Power Inductor with a Nickel Zinc 10 μH Semi Shielded ±20
- Wurth Elektronik 6045 Shielded Power Inductor with a Nickel Zinc 22 μH Semi Shielded ±20
- Wurth Elektronik 6045 Shielded Power Inductor with a Nickel Zinc 47 μH Semi Shielded ±20
- Wurth Elektronik 6045 Shielded Power Inductor with a Nickel Zinc 2.2 μH Semi Shielded
- Wurth Elektronik 6045 Shielded Power Inductor with a Nickel Zinc 6.8 μH Semi Shielded
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 15 μH Semi Shielded ±20
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 68 μH Semi Shielded ±20
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 33 μH Semi Shielded ±20
