Wurth Elektronik, WE-LQSA, 0804 Shielded Power Inductor with a Nickel Zinc, Manganese Zinc Core, 15 μH Semi Shielded ±20

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
259-1128
Distrelec Article No.:
303-69-619
Mfr. Part No.:
78404084150
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

15μH

Maximum DC Current

3.75A

Package/Case

0804

Length

5mm

Packaging

Tape

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

60mΩ

Minimum Operating Temperature

-50°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Series

WE-LQSA

Standards/Approvals

AEC-Q200, JEDEC JS709B, REACH, IEC 61249-2-21, RoHS, DIN ISO 2768, DIN EN 61760-2

Depth

8mm

Height

4.2mm

Core Material

Nickel Zinc, Manganese Zinc

Maximum Self Resonant Frequency

17MHz

Inductor Construction

Semi Shielded

COO (Country of Origin):
CN
The Wurth Elektronik WE-LQSH SMD semi shielded power inductors are compact semi-shielded power inductors with an iron core for applications with high DC output current. The powder core can be loaded with 70% more saturation current than other semi-shielded power inductors. The wurth elektronik WE-LQSH series has a soft saturation behaviour and a magnetic adhesive epoxy around the inductor core that reduces disturbing noise and magnetic stray field.

High current semi-shielded power inductor

70% higher saturation current than WE-LQS series

Soft saturation current

Magnetically shielded through magnetic glue

25V maximum peak voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy