Wurth Elektronik, WE-LQSA, 0804 Shielded Power Inductor with a Manganese Zinc, Nickel Zinc Core, 22 μH Semi Shielded ±20

Subtotal (1 reel of 1000 units)*

€1,036.00

(exc. VAT)

€1,274.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.036€1,036.00

*price indicative

RS Stock No.:
259-1129
Mfr. Part No.:
78404084220
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

22μH

Maximum DC Current

3.2A

Package/Case

0804

Length

5mm

Packaging

Tape

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

85mΩ

Minimum Operating Temperature

-50°C

Series

WE-LQSA

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Height

4.2mm

Depth

8mm

Standards/Approvals

REACH, JEDEC JS709B, AEC-Q200, DIN EN 61760-2, RoHS, DIN ISO 2768, IEC 61249-2-21

Core Material

Manganese Zinc, Nickel Zinc

Maximum Self Resonant Frequency

15MHz

Inductor Construction

Semi Shielded

COO (Country of Origin):
CN
The Wurth Elektronik WE-LQSH SMD semi shielded power inductors are compact semi-shielded power inductors with an iron core for applications with high DC output current. The powder core can be loaded with 70% more saturation current than other semi-shielded power inductors. The wurth elektronik WE-LQSH series has a soft saturation behaviour and a magnetic adhesive epoxy around the inductor core that reduces disturbing noise and magnetic stray field.

High current semi-shielded power inductor

70% higher saturation current than WE-LQS series

Soft saturation current

Magnetically shielded through magnetic glue

25V maximum peak voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy