Wurth Elektronik, WE-HEPC, 5030 Shielded Power Inductor with a Polystyrene Core, 15 μH Shielded 20 % 1.1 A Idc

Subtotal (1 reel of 2000 units)*

€984.00

(exc. VAT)

€1,210.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.492€984.00

*price indicative

RS Stock No.:
270-0837
Mfr. Part No.:
74408053150
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

15μH

Sub Type

SMT Power Inductor

Maximum DC Current

1.1A

Package/Case

5030

Length

4.9mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

200mΩ

Series

WE-HEPC

Maximum Operating Temperature

125°C

Inductance Tolerance

20 %

Diameter

4.9mm

Depth

4.9mm

Core Material

Polystyrene

Standards/Approvals

RoHS 2011, 863, REACH EC1907, EU&2015, IEC 61249-2-21, 2006, Halogen Free JEDEC JS709B

Height

4.9mm

Maximum Self Resonant Frequency

22MHz

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
TH
The Wurth Elektronik SMT power inductor is used in power magnetics, with an operating temperature is -40°C to +125°C. Recommended solder profile is reflow and land pattern matching with WE-LQFS, WE-SPC, WE-TPC.

Magnetically shielded

Embedded laptops and PCs

Filter applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy