Wurth Elektronik, WE-HEPC, 5030 Shielded Power Inductor with a Polystyrene Core, 6.8 μH Shielded 20 % 1.3 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
270-0834
Distrelec Article No.:
304-42-223
Mfr. Part No.:
74408053006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

6.8μH

Maximum DC Current

1.3A

Sub Type

SMT Power Inductor

Package/Case

5030

Packaging

Tape & Reel

Length

4.9mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

125mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

20 %

Series

WE-HEPC

Maximum Operating Temperature

125°C

Standards/Approvals

2006, REACH EC1907, 863, Halogen Free IEC 61249-2-21, EU&2015, Halogen Free JEDEC JS709B, RoHS 2011

Depth

4.9mm

Height

4.9mm

Diameter

4.9mm

Core Material

Polystyrene

Maximum Self Resonant Frequency

60MHz

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
TH
The Wurth Elektronik SMT power inductor is used in power magnetics, with an operating temperature is -40°C to +125°C. Recommended solder profile is reflow and land pattern matching with WE-LQFS, WE-SPC, WE-TPC.

Magnetically shielded

Embedded laptops and PCs

Filter applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy