Wurth Elektronik, WE-HEPC, 6030 Shielded Power Inductor with a Polystyrene Core, 22 μH Shielded 20 % 1 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.34

(exc. VAT)

€1.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 383 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.34
10 - 49€1.30
50 - 99€1.24
100 - 499€1.08
500 +€0.77

*price indicative

Packaging Options:
RS Stock No.:
270-0853
Distrelec Article No.:
303-74-203
Mfr. Part No.:
74408063220
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

22μH

Maximum DC Current

1A

Sub Type

SMT Power Inductor

Package/Case

6030

Packaging

Tape & Reel

Length

5.9mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

220mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

20 %

Maximum Operating Temperature

125°C

Series

WE-HEPC

Height

5.9mm

Depth

5.9mm

Diameter

5.9mm

Standards/Approvals

REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU&2015/863)

Core Material

Polystyrene

Maximum Self Resonant Frequency

18MHz

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
TH
The Wurth Elektronik SMT power inductor is used in power magnetics, with an operating temperature is -40°C to +125°C. Recommended solder profile is reflow and land pattern matching with WE-LQFS, WE-SPC, WE-TPC.

Magnetically shielded

Embedded laptops and PCs

Filter applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy