Wurth Elektronik, WE-XHMI, 6060 Shielded Power Inductor with a Polystyrene Core, 2.2 μH Shielded 20 % 10.6 A Idc

Get a bulk buy discount

Add 10 more to save €1.30

View bulk pricing options

Subtotal (1 unit)*

€4.03

(exc. VAT)

€4.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,084 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.03-
10 - 19€3.90€1.30
20 - 49€3.67€7.20
50 - 99€3.37€33.00
100 +€2.78€125.00

*price indicative

Packaging Options:
RS Stock No.:
270-0872
Distrelec Article No.:
303-74-212
Mfr. Part No.:
74439346022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

2.2μH

Maximum DC Current

10.6A

Sub Type

SMT Power Inductor

Package/Case

6060

Length

6.65mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

5.58mΩ

Inductance Tolerance

20 %

Maximum Operating Temperature

125°C

Series

WE-XHMI

Core Material

Polystyrene

Standards/Approvals

IEC 61249-2-21, IEC 62024-2-2020, RoHS, Halogen Free, REACH, JEDEC JS709B

Diameter

6.45mm

Depth

6.45mm

Height

6.45mm

Maximum Self Resonant Frequency

37MHz

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Wurth Elektronik SMT power inductor is composite core material allows high saturation currents, it is flat wire Coil for low copper losses. It is high current capability and handles high transient current spikes and used in DC/DC-converter for high cu

Compact design

Magnetically shielded

Low leakage flux noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy