Wurth Elektronik, WE-XHMI, 6060 Shielded Power Inductor with a Polystyrene Core, 3.3 μH Shielded 20 % 8 A Idc

Subtotal (1 reel of 700 units)*

€1,763.30

(exc. VAT)

€2,168.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
700 +€2.519€1,763.30

*price indicative

RS Stock No.:
270-0873
Mfr. Part No.:
74439346033
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3.3μH

Product Type

Power Inductor

Maximum DC Current

8A

Sub Type

SMT Power Inductor

Package/Case

6060

Length

6.65mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

10.83mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

20 %

Maximum Operating Temperature

125°C

Series

WE-XHMI

Depth

6.45mm

Standards/Approvals

RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21)

Core Material

Polystyrene

Height

6.45mm

Diameter

6.45mm

Maximum Self Resonant Frequency

31MHz

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Wurth Elektronik SMT power inductor is composite core material allows high saturation currents, it is flat wire Coil for low copper losses. It is high current capability and handles high transient current spikes and used in DC/DC-converter for high cu

Compact design

Magnetically shielded

Low leakage flux noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy