Murata, LQM, 0603 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer 20 % 300 mA Idc
- RS Stock No.:
- 276-3788
- Mfr. Part No.:
- LQM18DN100M70L
- Manufacturer:
- Murata
Subtotal (1 reel of 4000 units)*
€144.00
(exc. VAT)
€176.00
(inc. VAT)
Temporarily out of stock
- 4,000 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.036 | €144.00 |
*price indicative
- RS Stock No.:
- 276-3788
- Mfr. Part No.:
- LQM18DN100M70L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 10μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Package/Case | 0603 | |
| Packaging | 180 Embossed Tape | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.05Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | LQM | |
| Inductance Tolerance | 20 % | |
| Standards/Approvals | REACH, RoHS | |
| Height | 0.8in | |
| Core Material | Ferrite | |
| Depth | 800μm | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 10μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Package/Case 0603 | ||
Packaging 180 Embossed Tape | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 1.05Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series LQM | ||
Inductance Tolerance 20 % | ||
Standards/Approvals REACH, RoHS | ||
Height 0.8in | ||
Core Material Ferrite | ||
Depth 800μm | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
The Murata multilayer type inductor for power lines for automotive applications. It has shielded ferrite core.
Used in consumer equipment, automotive infotainment, comfort equipment, automotive powertrain, safety equipment, medical equipment
Bias current characteristics improved
AEC-Q200, RoHS, REACH compliant
Related links
- Murata 0603 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer 20 % 300 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 47 μH Ferrite Core ±20 % 20 mA Idc
- Murata 0603 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 1.05 A Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±20 % 620 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 750 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 6.8 μH Ferrite Core ±20 % 120 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 15 μH Ferrite Core ±20 % 80 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 33 μH Ferrite Core ±20 % 30 mA Idc
