Wurth Elektronik, WE-MK, 0603 Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 22 nH Multilayer ±5 %
- RS Stock No.:
- 367-4626
- Mfr. Part No.:
- 74478612
- Manufacturer:
- Wurth Elektronik
Add 50 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.30
(exc. VAT)
€6.50
(inc. VAT)
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.53 | €5.30 | - |
| 50 - 240 | €0.492 | €4.92 | 7% |
| 250 - 490 | €0.456 | €4.56 | 13% |
| 500 - 990 | €0.397 | €3.97 | 25% |
| 1000 + | €0.36 | €3.60 | 32% |
*price indicative
- RS Stock No.:
- 367-4626
- Mfr. Part No.:
- 74478612
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 22nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 600mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Packaging | Tape | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 650mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Series | WE-MK | |
| Inductance Tolerance | ±5 % | |
| Depth | 800μm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Core Material | Ceramic | |
| Termination Style | Surface Mount | |
| Height | 800μm | |
| Maximum Self Resonant Frequency | 2.1GHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 22nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 600mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Packaging Tape | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 650mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Series WE-MK | ||
Inductance Tolerance ±5 % | ||
Depth 800μm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Core Material Ceramic | ||
Termination Style Surface Mount | ||
Height 800μm | ||
Maximum Self Resonant Frequency 2.1GHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 10 | ||
Wurth 0603 WE-MK Series Multilayer Ceramic Inductors
Related links
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 22 nH Multilayer ±5 %
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 10 nH Multilayer ±5 %
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 100 nH Multilayer ±5 %
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer ±5 %
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 8.2 nH Multilayer ±5 %
- Wurth Elektronik 22 nH Multilayer 5 % 300 mA
- Wurth Elektronik 22 nH Multilayer 5 % 150 mA
- Wurth Elektronik 22 nH Multilayer ±5 % 300 mA
