Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 870 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.35

(exc. VAT)

€2.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 23 November 2026
  • Plus 484 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€2.35
25 - 49€1.82
50 - 99€1.63
100 - 249€1.51
250 +€1.42

*price indicative

Packaging Options:
RS Stock No.:
367-5124
Distrelec Article No.:
301-85-137
Mfr. Part No.:
744777168
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

68μH

Maximum DC Current

870mA

Length

7.3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

380mΩ

Inductance Tolerance

±20 %

Series

WE-PD

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Termination Style

Surface Mount

Height

4.5mm

Depth

7.3mm

Core Material

Ferrite

Maximum Self Resonant Frequency

9MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-PD Series Magnetically Shielded Wire Wound Chokes


Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.

Applications


Switching regulators with low operating voltages

Integrated DC-DC converters

Switching regulators with high efficiency (>86%)

Graphic cards

Wurth Non Standard SMT Inductors (Chokes)


Note

Plastic base variant applications are particularly suited to high vibration or shock applications due to its one piece construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy