TE Connectivity, 3650, 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±5 % 170 mA Idc Q:20
- RS Stock No.:
- 532-3645
- Distrelec Article No.:
- 304-59-794
- Mfr. Part No.:
- 36502A1R0JTDG
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.80
(exc. VAT)
€3.40
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | €0.28 | €2.80 |
| 500 - 990 | €0.20 | €2.00 |
| 1000 - 1990 | €0.13 | €1.30 |
| 2000 - 4990 | €0.118 | €1.18 |
| 5000 + | €0.114 | €1.14 |
*price indicative
- RS Stock No.:
- 532-3645
- Distrelec Article No.:
- 304-59-794
- Mfr. Part No.:
- 36502A1R0JTDG
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 170mA | |
| Package/Case | 0805 | |
| Length | 2.29mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 2.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | 3650 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Termination Style | Solder | |
| Depth | 1.73mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 1.52mm | |
| Maximum Self Resonant Frequency | 100MHz | |
| Minimum Quality Factor | 20 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 170mA | ||
Package/Case 0805 | ||
Length 2.29mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 2.5Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series 3650 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Termination Style Solder | ||
Depth 1.73mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 1.52mm | ||
Maximum Self Resonant Frequency 100MHz | ||
Minimum Quality Factor 20 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
0805 - 3650 Series
0805 format
Wire-wound construction
High Q factor
High self-resonant frequency
Related links
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±5 % 170 mA Idc Q:20
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH ±5 % 220 mA Idc Q:33
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 24 nH ±5 % 500 mA Idc Q:50
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 nH ±5 % 400 mA Idc Q:65
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 nH ±5 % 310 mA Idc Q:48
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 nH ±5 % 400 mA Idc Q:50
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 39 nH ±5 % 500 mA Idc Q:60
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 nH ±5 % 400 mA Idc Q:50
