TE Connectivity, 3650, 1008 Wire-wound SMD Inductor 240 nH ±5% Wire-Wound 500mA Idc Q:45

Discontinued
RS Stock No.:
532-3932
Mfr. Part No.:
36502CR24JTDG
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

240 nH

Maximum DC Current

500mA

Package/Case

1008

Length

2.92mm

Depth

2.79mm

Height

2.1mm

Dimensions

2.92 x 2.79 x 2.1mm

Tolerance

±5%

Maximum DC Resistance

880mΩ

Series

3650

Maximum Self Resonant Frequency

650MHz

Minimum Quality Factor

45

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy