TDK Shielded Wire-wound SMD Inductor 3.3 μH ±30% Wire-Wound 4.9A Idc

Get a bulk buy discount

Add 250 more to save 29%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.10

(exc. VAT)

€6.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 245€1.02€5.10-
250 - 495€0.722€3.6129%
500 - 995€0.454€2.2755%
1000 - 2495€0.41€2.0559%
2500 +€0.378€1.8962%

*price indicative

RS Stock No.:
604-3974
Mfr. Part No.:
SLF10145T-3R3N3R7-PF
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

3.3 μH

Maximum DC Current

4.9A

Length

10.1mm

Depth

10.1mm

Height

4.5mm

Dimensions

10.1 x 10.1 x 4.5mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

16.1mΩ

Maximum Operating Temperature

+90°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-20°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy