TDK Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 4A Idc
- RS Stock No.:
- 604-4343
- Mfr. Part No.:
- SLF12575T-220M4R0-PF
- Manufacturer:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 604-4343
- Mfr. Part No.:
- SLF12575T-220M4R0-PF
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 22 μH | |
| Maximum DC Current | 4A | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 7.5mm | |
| Dimensions | 12.5 x 12.5 x 7.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 26.3mΩ | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 22 μH | ||
Maximum DC Current 4A | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 7.5mm | ||
Dimensions 12.5 x 12.5 x 7.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 26.3mΩ | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP
Related links
- TDK 12575 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 4A Idc
- TDK Shielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 1.6A Idc
- TDK Shielded Wire-wound SMD Inductor 3.3 μH ±30% Wire-Wound 4.9A Idc
- TDK Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 3.8A Idc
- TDK Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 2.8A Idc
- TDK Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1A Idc
- TDK Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.9A Idc
- TDK Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 3A Idc
