Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 850 mA Idc
- RS Stock No.:
- 617-1467
- Distrelec Article No.:
- 301-85-143
- Mfr. Part No.:
- 744778147
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.50
(exc. VAT)
€3.08
(inc. VAT)
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €2.50 |
| 25 - 49 | €2.30 |
| 50 - 99 | €2.15 |
| 100 - 249 | €1.97 |
| 250 + | €1.74 |
*price indicative
- RS Stock No.:
- 617-1467
- Distrelec Article No.:
- 301-85-143
- Mfr. Part No.:
- 744778147
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 850mA | |
| Packaging | Tape & Reel | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 360mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-PD | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Depth | 7.3mm | |
| Height | 3.2mm | |
| Standards/Approvals | RoHS | |
| Diameter | 13mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 13MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 850mA | ||
Packaging Tape & Reel | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 360mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-PD | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Depth 7.3mm | ||
Height 3.2mm | ||
Standards/Approvals RoHS | ||
Diameter 13mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 13MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-PD Series Magnetically Shielded Wire Wound Chokes
Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.
Applications
Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards
Wurth Non Standard SMT Inductors (Chokes)
Note
Plastic base variant applications are particularly suited to high vibration or shock applications due to its one piece construction.
Related links
- Wurth Elektronik 47 μH ±20 % 850 mA Idc
- Wurth Elektronik 7332 Shielded Wirewound Surface Mount Inductor 47 μH ±20 % 850 mA Idc
- Wurth Elektronik 6033 Shielded Wirewound Surface Mount Inductor 47 μH ±25 % 850 mA Idc
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor 15 μH Semi Shielded ±20 % 850 mA Idc
- Wurth Elektronik 470 μH ±20 % 300 mA Idc
- Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor 330 μH ±20 % 390 mA Idc
- Wurth Elektronik 220 μH ±20 % 960 mA Idc
- Wurth Elektronik 68 μH ±20 % 870 mA Idc
