Wurth Elektronik, WE-PD2 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.82 A Idc
- RS Stock No.:
- 617-1675
- Distrelec Article No.:
- 301-89-340
- Mfr. Part No.:
- 744773047
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€1.79
(exc. VAT)
€2.20
(inc. VAT)
In Stock
- 156 unit(s) ready to ship from another location
- Plus 139 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.79 |
*price indicative
- RS Stock No.:
- 617-1675
- Distrelec Article No.:
- 301-89-340
- Mfr. Part No.:
- 744773047
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 1.82A | |
| Package/Case | Surface Mount | |
| Length | 4.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 110mΩ | |
| Series | WE-PD2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Tin/Copper | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 3.2mm | |
| Depth | 4mm | |
| Maximum Self Resonant Frequency | 45MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 1.82A | ||
Package/Case Surface Mount | ||
Length 4.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 110mΩ | ||
Series WE-PD2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Termination Style Tin/Copper | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 3.2mm | ||
Depth 4mm | ||
Maximum Self Resonant Frequency 45MHz | ||
Inductor Construction Wirewound | ||
- SMD open design power choke, 4.7uH Data Sheet
- EMC Filter for DC/DC Switching Controller Optimised - Application Note
- Influence of Control Loop by an Output Filter - ANP006B Application Note
- Negative Input Resistance of Switching Regulators - Application Note
- Direct Current Losses at the Output Filter of a Switching Controller - ANP009B Application Note
- 8 Design Tips for Power Inductors from Wurth Elektronik - Application Note
- WE eiSos Embedded Flyer

WE-PD2 Series Wire Wound Chokes
WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4.7 μH ±20 % 1.82 A Idc
- Wurth Elektronik 10 μH ±10 % 2.3 A Idc
- Wurth Elektronik 68 μH ±10 % 1.19 A Idc
- Wurth Elektronik 33 μH 10 % 1.35 A Idc
- Wurth Elektronik 10 μH ±20 % 1.45 A Idc
- Wurth Elektronik 100 μH ±10 % 1.02 A Idc
- Wurth Elektronik 1 μH ±20 % 4 A Idc
- Wurth Elektronik 47 μH ±10 % 1.17 A Idc
