Wurth Elektronik, WE-TPC, 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±30 % 600 mA Idc

Subtotal (1 reel of 800 units)*

€946.40

(exc. VAT)

€1,164.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 +€1.183€946.40

*price indicative

RS Stock No.:
163-4048
Mfr. Part No.:
744066331
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

330μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

600mA

Package/Case

1038

Packaging

Tape & Reel

Length

10mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

1000mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±30 %

Series

WE-TPC

Maximum Operating Temperature

125°C

Depth

10mm

Standards/Approvals

IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS

Height

3.8mm

Diameter

7.4mm

Termination Style

Surface Mount

Core Material

Ferrite

Maximum Self Resonant Frequency

6MHz

Inductor Construction

Wirewound

WE-TPC Series 10mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability

Magnetically shielded which results in a low leakage field

Operating temperature: –40 to +125°C

Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy