Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±25 % 2 A Idc
- RS Stock No.:
- 669-0426
- Distrelec Article No.:
- 301-89-491
- Mfr. Part No.:
- 7447786122
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€2.00
(exc. VAT)
€2.46
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 114 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.00 |
*price indicative
- RS Stock No.:
- 669-0426
- Distrelec Article No.:
- 301-89-491
- Mfr. Part No.:
- 7447786122
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 2A | |
| Packaging | Tape & Reel | |
| Length | 5.9mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 115mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±25 % | |
| Series | WE-PD | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Height | 5.1mm | |
| Depth | 6.2mm | |
| Diameter | 6.2mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 2A | ||
Packaging Tape & Reel | ||
Length 5.9mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 115mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±25 % | ||
Series WE-PD | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Height 5.1mm | ||
Depth 6.2mm | ||
Diameter 6.2mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

SMD Power Inductors Type WE-PD ( Plastic Base 6033 - 7345 )
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards
Related links
- Wurth Elektronik 22 μH ±25 % 2 A Idc
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor 10 μH ±20 % 2 A Idc
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2 A Idc
- Wurth Elektronik 68 μH ±20 % 1.91 A Idc
- Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor 15 μH ±20 % 1.6 A Idc
- Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor 2.2 μH ±20 % 4.2 A Idc
- Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor 22 μH ±20 % 1.41 A Idc
- Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor 47 μH ±20 % 1.03 A Idc
