Wurth Elektronik, WE-SLM Surface Mount Common Mode Line Filter with a Ferrite Core, 11 μH -30 → 50 % 300 mA Idc

Subtotal (1 unit)*

€3.56

(exc. VAT)

€4.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 407 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.56

*price indicative

Packaging Options:
RS Stock No.:
669-4175
Distrelec Article No.:
301-88-183
Mfr. Part No.:
744242110
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

11μH

Product Type

Surface Mount Common Mode Line Filter

Maximum DC Current

300mA

Length

6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Maximum DC Resistance

180mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

-30 → 50 %

Series

WE-SLM

Core Material

Ferrite

Standards/Approvals

UL-94-V0 Class F

Diameter

6mm

Termination Style

Surface Mount

Depth

3.3mm

Height

3.3mm

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Wurth WE-SLM Series SMD Common Mode Chokes


High current capability up to 300 mA

Rated voltage: 80 VDC (42 VAC)

Operating temperature: –40°C to +125°C

Recommended for reflow soldering

Applications include, USB, CAN, FireWire, signal lines and sensor lines, power supply systems and data lines.

Wurth SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy