Bourns, SRU1028, 1028 Surface Mount Inductor with a Ferrite DR & RI Core, 82 μH 900 mA Idc Q:20

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.92

(exc. VAT)

€1.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19€0.92
20 - 39€0.73
40 - 79€0.71
80 - 159€0.67
160 +€0.64

*price indicative

RS Stock No.:
692-0635
Mfr. Part No.:
SRU1028-820Y
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

82μH

Maximum DC Current

900mA

Package/Case

1028

Length

10mm

Maximum DC Resistance

323mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

SRU1028

Height

2.8mm

Core Material

Ferrite DR & RI

Depth

10mm

Maximum Self Resonant Frequency

8MHz

Minimum Quality Factor

20

Inductor Construction

Wirewound

COO (Country of Origin):
TW

SRU1028 Series Magnetically Shielded Wire Wound Chokes


Low profile shielded construction

High current rating.

Ideal for high frequencies.

Applications: dc / dc converters, EMI filters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy