Bourns, SDR1006, 1006 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 970 mA Idc Q:15
- RS Stock No.:
- 727-1710
- Distrelec Article No.:
- 304-35-370
- Mfr. Part No.:
- SDR1006-101KL
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.09
(exc. VAT)
€3.80
(inc. VAT)
Temporarily out of stock
- 800 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | €0.618 | €3.09 |
| 250 - 495 | €0.356 | €1.78 |
| 500 - 995 | €0.27 | €1.35 |
| 1000 - 2495 | €0.258 | €1.29 |
| 2500 + | €0.25 | €1.25 |
*price indicative
- RS Stock No.:
- 727-1710
- Distrelec Article No.:
- 304-35-370
- Mfr. Part No.:
- SDR1006-101KL
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 970mA | |
| Package/Case | 1006 | |
| Length | 9.8mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 350mΩ | |
| Series | SDR1006 | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Diameter | 9.8mm | |
| Depth | 9.8mm | |
| Core Material | Ferrite DR | |
| Termination Style | Surface Mount | |
| Height | 5.8mm | |
| Maximum Self Resonant Frequency | 5.2MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 970mA | ||
Package/Case 1006 | ||
Length 9.8mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 350mΩ | ||
Series SDR1006 | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Diameter 9.8mm | ||
Depth 9.8mm | ||
Core Material Ferrite DR | ||
Termination Style Surface Mount | ||
Height 5.8mm | ||
Maximum Self Resonant Frequency 5.2MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 15 | ||
SDR1006 Series Wire Wound Chokes
Available in E12 series
Small design of only 9.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Related links
- Bourns 1006 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 0.97 A Idc Q:15
- Bourns 1006 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±10 % 1.25 A Idc Q:20
- Bourns 1006 Unshielded Power Inductor with a Ferrite DR Core, 220 μH Ferrite Core ±10 % 660 mA Idc Q:12
- Bourns 1006 Unshielded Surface Mount Inductor with a Ferrite DR Core, 27 μH ±10 % 3.4 A Idc Q:25
- Bourns 1006 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 4.7 mH ±10% Wire-Wound 100mA Idc Q:32
- Bourns 1006 Surface Mount Inductor with a Ferrite DR Core, 10 μH 2.6 A Idc Q:30
- Bourns 1006 Surface Mount Inductor with a Ferrite DR Core, 3.9 μH 4.6 A Idc Q:34
- Bourns 1006 Surface Mount Inductor with a Ferrite DR Core, 39 μH ±10 % 1.35 A Idc Q:20
