Bourns, SDR1006, 1006 Surface Mount Inductor with a Ferrite DR Core, 39 μH ±10 % 1.35 A Idc Q:20

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€2.98

(exc. VAT)

€3.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 245€0.596€2.98
250 - 495€0.408€2.04
500 - 995€0.37€1.85
1000 - 2495€0.35€1.75
2500 +€0.278€1.39

*price indicative

RS Stock No.:
798-1035
Mfr. Part No.:
SDR1006-390KL
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

39μH

Product Type

Surface Mount Inductor

Maximum DC Current

1.35A

Package/Case

1006

Length

9.8mm

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

140mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±10 %

Series

SDR1006

Depth

9.8mm

Core Material

Ferrite DR

Diameter

9.8mm

Height

5.8mm

Maximum Self Resonant Frequency

9MHz

Inductor Construction

Wirewound

Minimum Quality Factor

20

SDR1006 Series Wire Wound Chokes


Available in E12 series

Small design of only 9.8mm maximum diameter

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy