Bourns, SDR0604, 0604 Surface Mount Inductor with a Ferrite DR Core, 1.2 μH ±20 % 4.2 A Idc Q:35
- RS Stock No.:
- 736-1248
- Mfr. Part No.:
- SDR0604-1R2ML
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 500 more to save €34.50
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€3.26
(exc. VAT)
€4.01
(inc. VAT)
In Stock
- 340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 490 | €0.326 | €3.26 | - |
| 500 - 990 | €0.257 | €2.57 | €34.50 |
| 1000 - 1990 | €0.233 | €2.33 | €93.00 |
| 2000 - 4990 | €0.226 | €2.26 | €200.00 |
| 5000 + | €0.222 | €2.22 | €520.00 |
*price indicative
- RS Stock No.:
- 736-1248
- Mfr. Part No.:
- SDR0604-1R2ML
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1.2μH | |
| Maximum DC Current | 4.2A | |
| Package/Case | 0604 | |
| Length | 5.8mm | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 20mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SDR0604 | |
| Core Material | Ferrite DR | |
| Depth | 5.8mm | |
| Height | 4.8mm | |
| Diameter | 5.8mm | |
| Maximum Self Resonant Frequency | 155MHz | |
| Minimum Quality Factor | 35 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 1.2μH | ||
Maximum DC Current 4.2A | ||
Package/Case 0604 | ||
Length 5.8mm | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 20mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SDR0604 | ||
Core Material Ferrite DR | ||
Depth 5.8mm | ||
Height 4.8mm | ||
Diameter 5.8mm | ||
Maximum Self Resonant Frequency 155MHz | ||
Minimum Quality Factor 35 | ||
Inductor Construction Wirewound | ||
Available in E12 series
Small diameter of only 5.8 mm max.
Profile of 4.8 mm
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD Tvs
SDR0604 Series Wire Wound Chokes
Available in E12 series
Small diameter of only 5.8mm maximum
Profile of 4.8mm
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Related links
- Bourns 0604 Surface Mount Inductor with a Ferrite DR Core, 1.2 μH ±20 % 4.2 A Idc Q:35
- Bourns 0604 Surface Mount Inductor with a Ferrite DR Core, 2.7 μH 2.3 A Idc Q:22
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 470 μH ±10 % 300 mA Idc Q:25
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 22 μH ±15 % 1.1 A Idc Q:30
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 680 mA Idc Q:20
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 680 μH ±10 % 250 mA Idc Q:26
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 μH ±10 % 320 mA Idc Q:26
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 33 μH Ferrite Core ±10 % 880
