TDK, RLF12545 Wire-wound SMD Inductor 5.6 μH ±30% Wire-Wound 8A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
741-3254
Mfr. Part No.:
RLF12545T-5R6N6R1-PF
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

5.6 μH

Maximum DC Current

8A

Length

12.5mm

Depth

12.8mm

Height

4.5mm

Dimensions

12.5 x 12.8 x 4.5mm

Tolerance

±30%

Maximum DC Resistance

8.5mΩ

Series

RLF12545

Maximum Operating Temperature

+105°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-20°C

Related links