TDK, SLF, 12565 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20/±30 % 1.2 A Idc
- RS Stock No.:
- 741-3321
- Mfr. Part No.:
- SLF12565T-221M1R0-PF
- Manufacturer:
- TDK
Get a bulk buy discount
Add 100 more to save €15.50
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€6.61
(exc. VAT)
€8.13
(inc. VAT)
Last RS stock
- 20 left, ready to ship from another location
- Final 130 unit(s) shipping from 23 November 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | €0.661 | €6.61 | - |
| 100 - 240 | €0.506 | €5.06 | €15.50 |
| 250 - 490 | €0.48 | €4.80 | €45.25 |
| 500 - 990 | €0.364 | €3.64 | €148.50 |
| 1000 + | €0.349 | €3.49 | €312.00 |
*price indicative
- RS Stock No.:
- 741-3321
- Mfr. Part No.:
- SLF12565T-221M1R0-PF
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 220μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.2A | |
| Package/Case | 12565 | |
| Length | 12.5mm | |
| Packaging | Taping | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 273mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SLF | |
| Inductance Tolerance | ±20/±30 % | |
| Maximum Operating Temperature | 105°C | |
| Height | 6.5mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 7.5mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 220μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.2A | ||
Package/Case 12565 | ||
Length 12.5mm | ||
Packaging Taping | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 273mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SLF | ||
Inductance Tolerance ±20/±30 % | ||
Maximum Operating Temperature 105°C | ||
Height 6.5mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 7.5mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
SLF12565 Series Magnetically Shielded Wire Wound Chokes
Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 12565 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20/±30 % 1.2 A Idc
- TDK 12565 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 3.8 A Idc
- TDK 12565 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5 A Idc
- TDK 100 μH ±20 % 1.9 A Idc
- TDK 100 μH ±20 % 1 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 2.4 A Idc
- TDK 330 μH 1 A Idc
- TDK 10 μH ±20 % 3 A Idc
