Wurth Elektronik, WE-LHMI, 1040 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH ±20

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.54

(exc. VAT)

€3.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 365 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.54
10 - 19€2.44
20 - 49€2.34
50 - 99€2.24
100 +€2.09

*price indicative

Packaging Options:
RS Stock No.:
756-8632
Distrelec Article No.:
301-88-505
Mfr. Part No.:
74437368047
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

7A

Package/Case

1040

Length

10mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

15.5mΩ

Series

WE-LHMI

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Depth

10mm

Core Material

Composite Iron Powder

Termination Style

Surface Mount

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, RoHS, REACH

Height

3.8mm

Maximum Self Resonant Frequency

16MHz

Inductor Construction

Wirewound

WE-LHMI Series Magnetically Shielded Wirewound Chokes


WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The Compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.

Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices

devices

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy