RS PRO, 0805 Wirewound Surface Mount Inductor with a Ceramic Core, 18 nH 600 mA Idc Q:50
- RS Stock No.:
- 763-1351
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€57.00
(exc. VAT)
€70.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | €0.057 | €57.00 |
| 5000 - 9000 | €0.043 | €43.00 |
| 10000 + | €0.039 | €39.00 |
*price indicative
- RS Stock No.:
- 763-1351
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 18nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 600mA | |
| Package/Case | 0805 | |
| Length | 2.29mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 200mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | RS PRO | |
| Height | 1.6mm | |
| Core Material | Ceramic | |
| Depth | 1.73mm | |
| Maximum Self Resonant Frequency | 3.3GHz | |
| Minimum Quality Factor | 50 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 18nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 600mA | ||
Package/Case 0805 | ||
Length 2.29mm | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 200mΩ | ||
Maximum Operating Temperature 125°C | ||
Series RS PRO | ||
Height 1.6mm | ||
Core Material Ceramic | ||
Depth 1.73mm | ||
Maximum Self Resonant Frequency 3.3GHz | ||
Minimum Quality Factor 50 | ||
Inductor Construction Wirewound | ||
RS 0805 WL05 Series Wire Wound Inductors (reels)
WL series 0603 Ultra compact low profile inductors with a Ceramic body, high self resonant frequency, high Q factors and high current capabilities. Applications for the WL series include: RF Products, Broadband applications; IT applications
Related links
- RS PRO 150 nH ±5 % 400 mA Idc Q:50
- RS PRO 270 nH 350 mA Idc Q:48
- RS PRO 82 nH ±5 % 400 mA Idc Q:65
- RS PRO 68 nH ±5 % 500 mA Idc Q:60
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 10 nH 600 mA Idc Q:50
- RS PRO 10 nH ±5 % 600 mA Idc Q:60
- RS PRO 39 nH 600 mA Idc Q:40
- Wurth Elektronik 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 56 nH 600 mA Idc Q:32
