RS PRO, 0805 Wirewound Surface Mount Inductor with a Ceramic Core, 270 nH 350 mA Idc Q:48

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€57.00

(exc. VAT)

€70.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000€0.057€57.00
5000 - 9000€0.043€43.00
10000 +€0.039€39.00

*price indicative

RS Stock No.:
763-1409
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Wirewound Surface Mount Inductor

Inductance

270nH

Maximum DC Current

350mA

Package/Case

0805

Length

2.29mm

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1Ω

Series

RS PRO

Maximum Operating Temperature

125°C

Core Material

Ceramic

Height

1.6mm

Depth

1.73mm

Maximum Self Resonant Frequency

650MHz

Minimum Quality Factor

48

Inductor Construction

Wirewound

RS 0805 WL05 Series Wire Wound Inductors (reels)


WL series 0603 Ultra compact low profile inductors with a Ceramic body, high self resonant frequency, high Q factors and high current capabilities. Applications for the WL series include: RF Products, Broadband applications; IT applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy